• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Cable 1.00 m USB C®

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EP-DA705 USB-C to USB-C data cable

  • USB Type-C to USB Type-C cable supports USB 2.0
  • Share your power between two compatible devices with USB Type-C.
  • Cable length 1 m.
  • Output power max. 60 Watt (20 V 3 A)
  • This text is machine translated.

Technical specifications

Product type

Cell phone Cable

Factory colour

White

Dim

(L x W x H) 120.00 x 56.00 x 26.00 mm

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

Type

USB-C™ on USB-C™ Data/charging cable

Weight

22.2 g

Cable use

Cell phone

Version

Cable

Cable length

1.00 m

Width

56.00 mm

Height

26.00 mm

Length

120.00 mm

Connector version

straight

Wireless charging

No

Connection type

USB

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189719 Samsung Cell phone Cable 1.00 m USB C®

Description

Scope of delivery

  • Samsung USB Type-C to Type-C cable EP-DA705

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)