• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Charging cable [1x USB-C® plug - 1x USB-C® plug] 1.8 m USB C® + quick-charge mode

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

246 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung USB Type C to USB Type-C cable (1.8 m, 3A)

  • Share your Power between two compatible terminalsOutput power max. 60 Watt (20 V, 3 A)Supports Power delivery up to 60 watt and super fast charging up to 25 watt(1)Data exchange via USB 2.0Cable length: 1,8 m
  • This text is machine translated.

Technical specifications

Product type

Cell phone Charging cable

Factory colour

White

Dim

(L x W x H) 120.00 x 54.00 x 30.00 mm

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Weight

39.08 g

Features

+ quick-charge mode

Cable use

Cell phone

Version

Charging cable

Cable length

1.8 m

Width

54.00 mm

Height

30.00 mm

Length

120.00 mm

Connector version

straight

Wireless charging

No

Connection type

DC (current)

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861240 Samsung Cell phone Charging cable [1x USB-C® plug - 1x USB-C® plug] 1.8 m USB C® + quick-charge mode

Description

Hints

(1) A compatible quick charge adapter is required to use Power delivery with up to 60 Watts or super fast charge of up to 25 Watts. Check with your manufacturer for load compatibility.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)