• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Cell phone, Apple iPad/iPhone/iPod, Laptop Charging cable [1x USB-A - 3x USB] 0.15 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3 in 1 charging cable, USB A to Lightning+micro B+Type-C, 0.15m, gold, black

  • Charge portable devices at any timeEach 15 cm cable to each connectionCharge several devices with different connections at the same timeUse a cable for different devices - at home, in the office or while traveling

Technical specifications

  • Supported charging power 10 W (5 V / 2 A)Operating temperature: -10 to 50°COperating humidity: 0 - 75%Wires material: CUHood: Metallized housingContact surface: Nickel-plated
Compatible with (details)

Compatible with iPhone/iPad/iMac, Micro-USB & USB-C™ devices such as Android smartphones, tablets, power banks

Product type

Cell phone

Factory colour

Black

Dim

(L x W x H) 468 x 150 x 3 mm

Type A

USB-A

Type B

USB

No. of A connectors

1 x

No. of B connections

3 x

Type

3-in-1 multi-charging cable

Weight

30 g

Cable use

Cell phone

Apple iPad/iPhone/iPod

Laptop

Version

Charging cable

Cable length

0.15 m

Suitable for

Universal

Width

150 mm

Height

3 mm

Length

468 mm

Connector version

straight

Similar to

Multi-charging cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618746 Digitus Cell phone, Apple iPad/iPhone/iPod, Laptop Charging cable [1x USB-A - 3x USB] 0.15 m

Description

The DIGITUS® 3-in-1 charging cable is ideal for charging your portable devices with USB C™, Apple Lightning or Micro B connection to a power supply, PC or other device with USB A connection. Digitus USB Use a cable to charge all your devices. The compact dimensions make the cable the ideal companion for home, office or while traveling.

This text is machine translated.

Features

  • Sturdy nylon mesh - increases durability, safety and flexibilityCompatible with iPhone/iPad/iMac, Micro-USB & USB-C™ devices such as Android smartphones, tablets, power banks

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)