• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1 m USB C®

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung USB Type-C to USB Type-C cable EP-DA70, black

  • USB Type-C to USB Type-C cable supports USB 2.0Share your power between two compatible devices with USB Type-C.Cable length 1 m.Output power max. 60 Watt (20 V, 3 A)Ideal for smartphones or tablets

Technical specifications

Product type

Cell phone Cable

Factory colour

Black

Dim

(L x W x H) 121.00 x 52.00 x 26.00 mm

Connector

USB C®

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Weight

22.2 g

Cable use

Cell phone

Version

Cable

Cable length

1 m

Suitable for

Samsung

Width

52.00 mm

Height

26.00 mm

Length

121.00 mm

Connector version

straight

Wireless charging

No

Connection type

USB

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536137 Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1 m USB C®

Description

With the USB Type-C to USB Type-C cable (EP-DA705), you can share your power directly with a compatible end device with a USB Type-C connection.

This text is machine translated.

Scope of delivery

  • Samsung USB Type C to USB Type C cable EP-DA70

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)