
1/7
Portable monitor
39.6 cm
15.6 inch
15 inch
16:9
No
10 ms
250 cd/m²
1000 : 1
Black
1 x
2 x
Full HD
1 W
0.5 W
178°
178°
No
Yes
356.1 mm
356.1 mm
27 mm
1.75 kg
(W x H x D) 356.1 x 356.1 x 27 mm
Multi-language
- 23 inch
FHD
Office
Home
Full HD
A (A - G)
39.6 cm (15.6 inch)
Full HD (1920 x 1080 Pixel)
39.6 cm
10 W
IPS
1920 x 1080 Pixel
Plastic
75 x 75 mm
yes
2
yes
yes
1.39 kg
2 Stück(e)
510 mm
4 Stück(e)
3 Stück(e)
yes
yes
no
325 mm
380 mm
1
60 Stück(e)
2.99 kg
2 A
yes
User & Safety Instructions 3595784 Verbatim Essentials Portable monitor EEC A (A - G) 39.6 cm (15.6 inch) 16:9 10 ms
The necessary accessories are required to use the article as described.