
1/7
Portable monitor
39.6 cm
15.6 inch
15 inch
16:9
No
10 ms
250 cd/m²
1000 : 1
Black
1 x
2 x
Full HD
1 W
178°
178°
No
Yes
355.5 mm
355.5 mm
17.25 mm
682 g
(W x H x D) 355.5 x 355.5 x 17.25 mm
Multi-language
- 23 inch
FHD
Gaming
Full HD
A (A - G)
39.6 cm (15.6 inch)
Full HD (1920 x 1080 Pixel)
39.6 cm
10 W
IPS
1920 x 1080 Pixel
Plastic
75 x 75 mm
yes
2
yes
yes
13.2 kg
1 Stück(e)
510 mm
6 Stück(e)
1
4 Stück(e)
yes
yes
yes
no
yes
325 mm
460 mm
1
72 Stück(e)
1.74 kg
2 A
yes
User & Safety Instructions 3595782 Verbatim LIGHT Portable monitor EEC A (A - G) 39.6 cm (15.6 inch) 16:9 10 ms
The necessary accessories are required to use the article as described.