• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim LIGHT Touchscreen EEC A (A - G) 39.6 cm (15.6 inch) 16:9 10 ms

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim LIGHT Touchscreen

  • Screen size 39.6 cm (15.6 inch) Full HD, Response time: 10 msEnergy efficiency rating (calc): A (A - G)
  • Interfaces: Full HD

Technical specifications

  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • 179.25 x 179.25 mm pixel distance
  • Product Type: Portable Monitor
Product type

Touchscreen

Screen size diagonal (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Screen size diagonal (inches)

15 inch

Image format

16:9

Touchscreen (display)

Yes

Response time

10 ms

Brightness

250 cd/m²

Static contrast ratio

1000 : 1

Factory colour

Black

No. of HDMI ports

1 x

No. of USB ports

2 x

Features

Full HD

Audio power (max.)

1 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

Yes

Width

355.8 mm

Height

355.8 mm

Depth

17.68 mm

Weight

973.2 g

Dim

(W x H x D) 355.8 x 355.8 x 17.68 mm

OSB languages

Multi-language

Display size

- 23 inch

Display type

Touch display

Range of uses

Gaming

Display resolution mode

Full HD

A (A - G)

Display

39.6 cm (15.6 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

39.6 cm

Power consumption (ON)

10 W

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Material (details)

Plastic

75 x 75 mm

UKCA

yes

Number of speakers

2

AC adapter included

yes

VESA mounting

yes

Master (outer) case gross weight

14.3 kg

Quantity per pack

1 Stück(e)

Master (outer) case length

520 mm

Products per master (outer) case

6 Stück(e)

Headphone outputs

1

Products per pallet layer

3 Stück(e)

USB port

yes

Built-in speaker(s)

yes

AMD FreeSync

yes

Card reader integrated

no

Low Blue Light technology

yes

Master (outer) case height

330 mm

Master (outer) case width

440 mm

Mini HDMI ports quantity

1

Products per pallet

72 Stück(e)

Package weight

2.03 kg

Current

2 A

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595783 Verbatim LIGHT Touchscreen EEC A (A - G) 39.6 cm (15.6 inch) 16:9 10 ms

Description

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)