• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Metall-Gehäuse USB stick 64 GB Silver 98750 USB A (USB 2.0)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim USB stick 64GB Executive Metal Silver USB 2.0

  • 64 GB storage capacity
  • USB 2.0 interface
  • Metal enclosure
  • This text is machine translated.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Storage media features

Steel casing

Factory colour

Silver

Weight

0.013

Cable design

Round

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1410730 Verbatim Metall-Gehäuse USB stick 64 GB Silver 98750 USB A (USB 2.0)

Information

Information 1410730 Verbatim Metall-Gehäuse USB stick 64 GB Silver 98750 USB A (USB 2.0)

Description

Scope of delivery

  • USB stick
  • Keyring.

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • MAC OS X 10.1 or later
  • Linux Kernel 2.6 or higher.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)