• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Pin Stripe USB stick 32 GB Black 49064 USB A (USB 2.0)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim USB Flash Drive 32 GB PinStripe

  • 32 GB storage capacity
  • USB 2.0 interface
  • Convenient sliding mechanism
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 2.0)

Writing

4 MBps

Reading

10 MBps

Storage media features

retractable USB port

Factory colour

Black

Weight

9 g

Dim

(W x H x D) 21 x 9 x 54 mm

Width

21 mm

Height

9 mm

Depth

54 mm

Cable design

Round

Version

Cable

Connection

USB 2.0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 413565 Verbatim Pin Stripe USB stick 32 GB Black 49064 USB A (USB 2.0)

User & Safety Instructions

User & Safety Instructions 413565 Verbatim Pin Stripe USB stick 32 GB Black 49064 USB A (USB 2.0)

Information

Information 413565 Verbatim Pin Stripe USB stick 32 GB Black 49064 USB A (USB 2.0)

Description

Now that USB-connections are present in almost every computer and even in cars, DVD and multimedia players, televisions, photo frames etc., USB-keys have advanced to become an indispensable accessory.

The Store 'n' Go PinStripe USB-key by Verbatim possesses a convenient sliding mechanism, which protects the USB-connection reliably. A protective cap that one can lose easily is thus not needed. Moreover, each PinStripe USB-key is equipped with a test version of the password protection software by EasyLock™.

The light-weight and elegantly striped USB-key is available in different colours and capacities and this represents the perfect storage solution for all.

Scope of delivery

  • USB stick

Hints

Password Protection Software Trial available for download - www.verbatim-europe.com/usbsoftwaredownload

System requirements

  • Windows® 2000, XP, Windows Vista™, Windows® 7
  • MAC OS X 9.0 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)