• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Pocket 2 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Black, Grey 32194

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim pocket SSD + key ring with cable mounting, 2 TB, Black, Grey

  • SSD in pocket size with USB-C connection 3.2 Gen 2 interface
  • USB 3.2 Gen 2 interface - data transfer speeds of up to 10Gbps
  • Extra light and small enough to fit in your back pocket
  • Comfortable key ring and cable holder holds your cable tidy and free of tangled
  • Compact, robust and perfect for traveling
  • Including Nero backup software (only Windows OS)

Technical specifications

Product type

External SSD hard drive

Series

Pocket

Interfaces

USB C® (USB 3.2 2nd gen)

Memory capacity

2 TB

Reading

1000 MBps

Writing

1000 MBps

Factory colour

Black

Grey

Width

45.1 mm

Height

10 mm

Depth

96.1 mm

Weight

58 g

Software included

Nero backup software (Windows OS only)

Dim

(W x H x D) 45.1 x 10 x 96.1 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393976 Verbatim Pocket 2 TB External SSD hard drive USB C® (USB 3.2 2nd gen) Black, Grey 32194

Description


Compact power pack
The Pocket SSD by Verbatim was developed for ultimate portability. With 58 grams, it is ultra light and with a length of just 97 mm small enough to fit in your back pocket.

Lightning-fast performance
Compatible with PC and Mac operating systems, the SSD interface USB 3.2 Gen 2 is intended for super-fast data transfer speeds of up to 10 Gbps. The SSD manages large data transmissions quickly, Ideal for high-resolution video editing, the management of large data quantities or the maximisation of the gaming power. The Pocket SSD comes with a USB-C® to USB-C cable in a convenient cable mount for seamless connectivity in a travel package.

Rock solid and safe
The Pocket SSD uses a flash memory that offers high speeds and high performance. SSDs have no movable parts, WAS makes them more reliable and quieter and uses less power!

Key ring and cable holder
The supplied key ring holds your SSD securely attached to a belt loop or a backpack. Even on a keyring! The well-thought-out cable holder keeps the USB-C cable tidy and free of tangled. Perfect for traveling.

Nero backup software
For even more security, you also get the Nero backup software, in order to help you secure all your files, folders and drives from your laptop, PC or other device. This also allows you to set up automatic backups and schedule them to run on a regular basis! Nero backup software only compatible with Windows operating systems.

This text is machine translated.

Scope of delivery

  • Verbatim pocket SSD USB 3.2 Gen 2
  • Cloth bag
  • Nero backup software (not compatible with Mac OS)
  • USB-C® to USB-C® cable
  • Quick start guide

Hints

*Actual transfer speed depends on file size, computer performance, and operating system.

System requirements

  • For optimum performance, connect to USB 3.2 Gen 2 Type-C.
  • Windows 11, 10, 8
  • MAC OS X 10.2 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)