• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Pocket 2 TB External SSD hard drive White 32321

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim pocket SSD 2 TB USB type-C 3.2 Gen 2 (3.1 Gen 2) blue, white

  • 2 TB Blue, White
  • Read speed 10000 MB/s Write speed 10000 MB/s.
  • USB type-C
  • Data transfer rate 10 Gbps
  • Housing material: Polycarbonate (PC)
  • This text is machine translated.

Technical specifications

  • SSD form factor M.2
  • USB version 3.2 Gen 2 (3.1 Gen 2)
  • Data transfer rate 10 Gbps
  • Product color: Blue, white
  • Supports Mac operating systems: Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 10.2 Jaguar, Mac OS X 10.6 Panther, Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.3 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.7.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura, Mac OS X 14.0 Sonoma, Mac OS X 15.0 Sequoia
Product type

External SSD hard drive

Series

Pocket

Memory capacity

2 TB

Reading

1000 MBps

Writing

1000 MBps

Factory colour

White

Storage media features

PC/Mac

Width

45.1 mm

Height

10 mm

Depth

96.1 mm

Weight

58 g

Software included

Nero backup software
3-2-1 Nero backup loaded

Formatted according to

Windows

Dim

(W x H x D) 45.1 x 10 x 96.1 mm

Material (details)

Polycarbonate (PC)

Wi-Fi

No

UKCA

yes

Hardware encryption

no

Operating temperature (T-T)

-10 - 59 °C

Thunderbolt technology

no

Password protection

no

NVMe

no

Quick start guide

yes

Detachable protection cover

yes

Operating relative humidity (H-H)

20 - 65 %

Storage temperature (T-T)

-10 - 45 °C

Package weight

130 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595760 Verbatim Pocket 2 TB External SSD hard drive White 32321

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)