• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim PRO microSDHC card 32 GB Class 10, UHS-I, UHS-Class 3 incl. SD adapter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim MicroSDHC card 32GB PER CL 10 UHS-I

  • 32 GB storage capacity
  • Class 10 and UHS-I support
  • Enables recordings and playback of 4K content

Technical specifications

Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

Class 10

UHS-I

UHS-Class 3

Reading

90 MBps

Writing

45 MBps

Storage media features

incl. SD adapter

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379343 Verbatim PRO microSDHC card 32 GB Class 10, UHS-I, UHS-Class 3 incl. SD adapter

Information

Information 1379343 Verbatim PRO microSDHC card 32 GB Class 10, UHS-I, UHS-Class 3 incl. SD adapter

Description

SDHC memory cards (Secure Digital High Capacity) have a higher storage capacity and faster data transmission rates than SD memory cards (Secure Digital) and therefore are both for professional photographers as well as for leisure photographers is ideally suitable. The specification "Class 10" means a data transfer rate of at least 10 MB/sec. These SDHC memory cards (class 10) from Verbatim ideal for SDHC-compatible digital photo and video cameras as well as for other SDHC-compatible devices with high storage requirements, on which the SDHC Logo is attached.

This text is machine translated.

Scope of delivery

  • Micro SDHC card.

More interesting products

(*All information is plus legal VAT)