• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Slider USB stick 64 GB Black 98698 USB A (USB 2.0)

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim USB Stick Slider 8 GB USB 2.0 Black

  • 64 GB storage capacity
  • Retractable sliding mechanism
  • Test version for password protection software available as download
  • USB 2.0 interface
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Writing

4 MBps

Reading

10 MBps

Storage media features

retractable USB port

Factory colour

Black

Weight

8 g

Dim

(W x H x D) 21 x 11 x 58 mm

Width

21 mm

Height

11 mm

Depth

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289524 Verbatim Slider USB stick 64 GB Black 98698 USB A (USB 2.0)

Information

Information 1289524 Verbatim Slider USB stick 64 GB Black 98698 USB A (USB 2.0)

Information 1289524 Verbatim Slider USB stick 64 GB Black 98698 USB A (USB 2.0)

Description

verbatim's USB Slider has a retractable sliding mechanism that protects the USB port reliably when not in use.Download trial version for password protection software Simply slide on the cap, insert the USB stick into a USB 2.0 port and you can move your files and folders by drag & drop.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OS X 10.4 or higher
  • Linux Kernel 2.4.0 or later.
  • Android 2.0 or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)