• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Store 'n' Stay Nano USB stick 32 GB Black 98130 USB A (USB 2.0)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Store 'n' Stay Nano USB stick 32 GB Black 98130 USB A (USB 2.0)

  • 32 GB storage capacity
  • USB 2.0 interface
  • Ideal for Netbooks, ultra-books as well as the playback on TVs, media players and car audio devices
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 2.0)

Writing

3 MBps

Reading

10 MBps

Factory colour

Black

Weight

2 g

Dim

(W x H x D) 14 x 7.7 x 17 mm

Width

14 mm

Height

7.7 mm

Depth

17 mm

Cable design

Round

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 189822 Verbatim Store 'n' Stay Nano USB stick 32 GB Black 98130 USB A (USB 2.0)

Information

Information 189822 Verbatim Store 'n' Stay Nano USB stick 32 GB Black 98130 USB A (USB 2.0)

Description

The NANO USB stick from Verbatim has a flat design and is therefore perfectly suitable for use with devices with which a construction of larger drive is unsuitable.

From the combined use with TVs, media players and car audio devices to the memory expansion of an ultra-books without additional space as the NANO USB stick from Verbatim offers the perfect solution.

When connected to a USB connection protrude only 5mm of the Verbatim Store 'n' stay NANO USB sticks, i.e., it is so small and inconspicuous, that he practically permanently can remain plugged in.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • From Mac OS X 10.1 or higher
  • Linux Kernel 2.4.0 or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)