• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim V Store N CLICK USB stick 32 GB Red, Blue 49308 USB A (USB 3.2 1st gen)

EAN:
Part number:
Item no:
1/16
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim USB stick Store 'n' Click 2x 32GB USB 3.0 black

  • 2x 32 GB storage capacity
  • Interface USB 3.2 Gen. Speeds up to 5 Gbps
  • Locking mechanism for clicking
  • Read speed: Up to 80 MB/s.
  • Write speed: Up to 25 MB/s.
  • Easy to use, simply plug in and start!
  • This text is machine translated.

Technical specifications

Product type

USB stick

Memory capacity

32 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

25 MBps

Reading

80 MBps

Storage media features

retractable USB port

Factory colour

Red

Blue

Weight

9 g

Dim

(W x H x D) 22 x 22 x 53 mm

Width

22 mm

Height

22 mm

Depth

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238699 Verbatim V Store N CLICK USB stick 32 GB Red, Blue 49308 USB A (USB 3.2 1st gen)

Information

Information 2238699 Verbatim V Store N CLICK USB stick 32 GB Red, Blue 49308 USB A (USB 3.2 1st gen)

Description

With the Verbatim Store ‘n’ Click USB-stick the data is only a click away! With the Store ‘n’ Click USB stick you can store all your data on a small and handy device and take this information with you, whether at home or in the office.

The unique "slide & lock" locking mechanism allows you to extend and retract the USB port and protects it when not in use. The mechanism locks when using the drive and clicks back into the closed position when not in use. Another advantage: You can no longer lose a cap!

The USB 3.2 interface of the 1. Generation offers data transfer speeds of up to 5 Gbit/s. In addition, the interface is backward compatible up to USB 2.0 ports* and can thus be used with many existing devices without upgrade.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows® 7.8 and 10
  • Mac OS X 10.4 or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)