• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim VI550 S3 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 49352

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VERBATIM SSD VI500 S3 2.5" 512GB SATA-III.

  • 512 GB storage capacity
  • Ideal option for improving the performance of your desktop or laptop
  • Lightning fast data transfer - up to 560 M/bits read and up to 535 M/bits write
  • State-of-the-art 3D NAND flash technology
  • Phison controller
  • This text is machine translated.

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

VI550 S3

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

512 GB

Reading

560 MBps

Writing

535 MBps

IOPS read speed (max.)

75413 IOPS

IOPS write speed (max.)

86756 IOPS

Design height

7 mm

NAS compatibility (yes/no)

Yes

TBW (Total bytes written)

360 TB

Width

70 mm

Height

7 mm

Depth

100 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

360 TB

Chip set

Phison PS3111

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947420 Verbatim VI550 S3 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 49352

Information

Information 1947420 Verbatim VI550 S3 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 49352

Information 1947420 Verbatim VI550 S3 512 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 49352

Description

Verbatim 2.5" SATA III 7 mm SSD drives can restore the performance of your system. With the latest 3D NAND technology they offer the perfect solution for an upgrade from the hard disk or an older SSD. The Vi550 has a superior controller that allows for greater reliability, higher capacities and faster read and write speeds.

Extend the life of your laptop or PC
Breathe new life into an older system by replacing a tired hard drive or an older 2D NAND SSD with a Vi550 S3 SSD. The Vi550 offers read speeds of up to 560 MB/s, up to 20 times faster than a standard hard drive. With an MTBF rating (mean time before the first failure) of 2 million hours and a TBW rating of up to 360 TB (512 GB capacity), the Vi550 is a high-quality SSD on which you can rely. Professional installation recommended.

Optimize performance
The high-speed 3D NAND flash chips together with a controller of the latest generation improve the response time of your system. From faster start-up, faster shutdown and faster loading times to smooth multitasking, you'll benefit from increased productivity.

Robust and durable
Verbatim SSDs have no sensitive components with moving parts, so they are shock-proof in contrast to conventional hard disks.

Cool and efficient
Since the SSDs from Verbatim are quieter than hard disks and generate less heat, your laptop runs longer with a battery charge.

This text is machine translated.

Scope of delivery

  • SSD.

Hints

Information on software download can be found in the technical data sheet.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)