• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viavi Solutions STOTDR-PLUS-I-APC Network tester

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,855.00 / piece)
€ 3,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SmartOTDR100AS Fibre install. Tester PLUS kit 1310/1550nm - APC

  • VIAVI Smart OTDR PLUS for easy use in FTTx testing environments. Includes following test options: APC (1310/1550nm) with Optical Light Source and Hands-free bag (E10GLOVE)

Technical specifications

  • Dimensions 128 x 134 x 41 mm
  • Weight: 300 g
  • Rated voltage 8-15 V/DC
  • Max. power consumption: 8 W
  • Safety classes of laser sources (21 CFR): Class 1
Product type

Network tester

Documents & Downloads

Datasheet

Datasheet 2969963 Viavi Solutions STOTDR-PLUS-I-APC Network tester

User & Safety Instructions

User & Safety Instructions 2969963 Viavi Solutions STOTDR-PLUS-I-APC Network tester

Description

The compact and light-weight SmartOTDR performs all basic fiber tests in metro and access networks, such as:
- OTDR measurements
- The visual inspection of fiber end-faces with automatic good/bad evaluation
- The determination of optical attenuation (optical light source and optical power level meter)
- The fault location with the VFL red light source
The OTDR modules are supplied with power by the basic unit in which they are inserted.

This text is machine translated.

Features

  • With a user interface tailored to the various skill levels, this intelligent solution accelerates and optimizes the execution of field tests for all technicians.
  • ESMARTTEST-100 (SmartTest Mode only - No EXPERT Mode) ESMARTLINK-100 (SLM)
  • EUSCADS OR EUSCADS-APC
  • E10PM
  • E10LiPo E10WIFI

Scope of delivery

  • 1x OTDR Mainframe
  • 1x carrying case Test options: WLAN/Bluetooth, Optical light source, VFL Visible light source, optical level meter

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)