• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox 4.0521 .3 Pocket knife case Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal dimensions (L x W x D): 83 x 33 x 22 mm
Product type

Pocket knife case

Factory colour

Black

Material

Leather

Length

9 cm

Weight

46.5 g

Width

50 mm

Depth

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825151 Victorinox 4.0521 .3 Pocket knife case Black

Description

The Swiss original. Extremely robust black leather pouch with hook-and-loop fastener for large Swiss army knives with 5 to 8 tools. The pouch is suitbale for the following knives: SwissChamp, Cyber Tool, Travel Lite.

Features

  • For large Swiss army knives with 5 to 8 tools
  • High quality finish
  • Real leather
  • Hook-and-loop fastener
  • Suitable for most knives
  • Victorinox brand quality
  • Color black.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)