• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Pionier 0.8241.26 Swiss army knife No. of functions 9 Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Silver

Functions

9

Material

Stainless steel

Length

9.3 cm

Weight

90 g

Length (closed)

9.3 cm

Length (open)

16.3 cm

Width

300 mm

Height

200 mm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418496 Victorinox Pionier 0.8241.26 Swiss army knife No. of functions 9 Silver

Description

Inspired by the classic soldiers knife, combines this robust knife many useful functions in a hardwearing ribbed Alox-Schale - including wood saw and punch friction awl.

This text is machine translated.

Features

  • Large blade
  • Can opener with small screwdriver
  • Wood saw
  • Ring, inox
  • Bottle opener with screwdriver
  • Wire stripper
  • Piercing-boring awl

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)