• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox RangerGrip 61 0.9553.MC Swiss army knife No. of functions 11 Red, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Red

Black

Functions

11

Material

Stainless steel

Length

130 mm

Weight

136 g

Length (closed)

13 cm

Length (open)

22.5 cm

Width

50 mm

Height

1.95 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398790 Victorinox RangerGrip 61 0.9553.MC Swiss army knife No. of functions 11 Red, Black

Description

Large Swiss Pocket knife with locking blade for one-handed operation and further 10 functions. Grip made of two-component grips for secure hold.

This text is machine translated.

Features

  • Key ring
  • Toothpick
  • Tweezers
  • Can opener
  • 3 mm screwdriver
  • Blade, large
  • Bottle Opener
  • Wire stripper
  • Screwdriver 5 mm
  • Punch, drilling and pricker
  • Corkscrew.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)