• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox RescueTool 0.8623.MWN Rescue tool No. of functions 15 Yellow

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Victorinox RescueTool 0.8623.MWN Rescue tool No. of functions 15 Yellow

  • Windshield saw
  • Slices destroyer
  • Belt cutter

Technical specifications

Product type

Rescue tool

Factory colour

Yellow

Functions

15

Material

Stainless steel

Length

11.1 cm

Weight

167 g

Blade length

86 mm

Length (closed)

12.2 cm

Length (open)

20.7 cm

Width

4.8 cm

Height

2.15 cm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814557 Victorinox RescueTool 0.8623.MWN Rescue tool No. of functions 15 Yellow

Description

The Rescue Tool has been developed by and for rescue and security forces, and is glove-suited
and has phosphorescent shells. Crate openers and in-manually operated blade can be recognized by means of liner LOCK.

Features

  • Locking blade
  • Phillips screwdriver
  • Window breaker
  • Strong screwdriver / crate opener with box opener
  • Wire stripper
  • Piercing-Boring-awl
  • seatbelt cutter
  • Ring, inox
  • Tweezers
  • Tooth pick
  • Front disc saw for laminated glass
  • Photo luminescent shells
  • Polyamide string
  • Polyamide pouch.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)