• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox SwissTool Plus I 3.0338.L Swiss army knife No. of functions 39 Stainless steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Swiss army knife

Factory colour

Stainless steel

Functions

39

Material

Stainless steel

Length

11.5 cm

Weight

440 g

Length (closed)

11.5 cm

Length (open)

19 cm

Width

300 mm

Height

4.9 cm

Material (details)

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 418576 Victorinox SwissTool Plus I 3.0338.L Swiss army knife No. of functions 39 Stainless steel

Description

The multi-talent among the SwissTools: With combination needle-nose pliers and 39 functions, including a practical bit holder with 6 commercially available bits. In elegant leather case.

This text is machine translated.

Features

  • Corkscrew
  • Wood saw
  • Metal file
  • Metal saw
  • Wooden chisel/scraper
  • Mini screwdriver
  • bit holder
  • Screwdriver 2 mm
  • Screwdriver 3mm
  • Phillips screwdriver for PH1 and PH2
  • Blade
  • Scissors
  • Scale (230 mm)
  • Scale (9 inches)
  • Leather belt case
  • Wire cutter for thin/soft wires 40 HRC
  • Box opener
  • Wire bender
  • Hard wire cutter
  • Mounting eyelet
  • Unlock slide
  • separate springs
  • Punch drill awl
  • Wire scraper
  • Bottle opener
  • Can opener
  • Bit key with
  • Bit hex 3/4, bit Phillips 0/3, bit six-round 10/15 + space for additional bits
  • Screwdriver 5 mm
  • Screw driver 7.5 mm
  • Sleeve Presser (Electro)
  • Combination pliers
  • Wire puller.

Scope of delivery

  • Leather case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.48*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)