• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Argo 140-3AC ARG140201020R Battery isolator

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery cut-diodes Argo

  • Reliable and durable
  • With compensation diode
  • Robust design

Technical specifications

  • Max. charging current: 140 A
  • Generator current max. 140 A
  • Batt agrarian number 3
  • Farb-wechsler für tolle Farbeffekte Energize Input
  • Connection M8 bolts
  • Connection compensation diode 6.3 mm flat plug
  • Weight 2.5 kg
Product type

Battery isolator

Length

140 mm

Width

120 mm

Height

60 mm

Dim

(L x W x H) 140 x 120 x 60 mm

Weight

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1846201 Victron Energy Argo 140-3AC ARG140201020R Battery isolator

User & Safety Instructions

User & Safety Instructions 1846201 Victron Energy Argo 140-3AC ARG140201020R Battery isolator

Conformity certificate

Conformity certificate 1846201 Victron Energy Argo 140-3AC ARG140201020R Battery isolator

Description

Battery cut-diodes enable simultaneous charging several batteries from a power source without the single batteries are connected to each other. Thus, for example, the on-board power battery charged without at the same time also the starter battery with discharge.
Through the use of modern shottky-dioden is also the voltage loss kept small. It is at low currents approx. 0.3 V and the nominal current of approx. 045 V.

This text is machine translated.

Scope of delivery

  • Battery cut-diodes
  • User manual.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)