• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Argo FET 100-2 ARG100201020R Battery isolator

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery Coupler Argo FET

  • Reliable and durable
  • Minimum voltage loss
  • Robust design

Technical specifications

  • Max. charging current: 100 A
  • Generator current max. 100 A
  • Batt agrarian number 2
  • Connection M8 bolts
  • Weight: 1.4 kg
Product type

Battery isolator

Length

200 mm

Width

120 mm

Height

65 mm

Dim

(L x W x H) 200 x 120 x 65 mm

Weight

0.91

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1846198 Victron Energy Argo FET 100-2 ARG100201020R Battery isolator

User & Safety Instructions

User & Safety Instructions 1846198 Victron Energy Argo FET 100-2 ARG100201020R Battery isolator

Conformity certificate

Conformity certificate 1846198 Victron Energy Argo FET 100-2 ARG100201020R Battery isolator

Description

Similar to the diodes battery disconnect at the same time two or more batteries via a can with FET AC generator (or a battery charging device with a single output) can be charged without the batteries must be connected to each other. In contrast to the diodes Battery Isolation, is a FET separation as well as any voltage loss. The voltage drop is less than 0.02 volts at low power and on average 0.1 volts at higher currents.

This text is machine translated.

Scope of delivery

  • Battery coupler
  • User manual.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)