• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Converter Orion-Tr 24/12-9A 110 W 12 V - 12.2 V Remote operation

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DC/DC Converters

  • Remote-controlled on/off switching
  • Adjustable output voltage
  • Short-circuit-proof and can be connected in parallel

Technical specifications

  • Adjustable output voltage range 10 - 15 V
  • Temperature range -20 to +55 °C
  • Cable cross-section 6 mm² AWG10
Input voltage

8 - 17 V

Product type

Converter

Output voltage

12.2 V

110 W

Input voltage

12 V

Inputs

Screw terminals

Output

Screw terminal

Nominal load efficiency

87 %

Permanent current

9 A

Remote control

Yes

Weight

420 g

Width

113 mm

Height

100 mm

Depth

47 mm

Type

Orion-Tr 24/12-9A

Features

Remote operation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497174 Victron Energy Converter Orion-Tr 24/12-9A 110 W 12 V - 12.2 V Remote operation

User & Safety Instructions

User & Safety Instructions 2497174 Victron Energy Converter Orion-Tr 24/12-9A 110 W 12 V - 12.2 V Remote operation

Description


Remote-controlled on/off switching
The remote-controlled on/off switching makes a high-current switch at the input cabling superfluous. The remote-controlled on/off connection can be controlled with a power-saving switch or by the motor's run/stop switch (see manual).

Adjustable output voltage
Can also be used as a battery charger, for example for charging a 12 volt starter or additional battery in an otherwise 24 V system.
All models are short circuit proof and can be connected in parallel to increase the output current. An unlimited number of devices can be connected in parallel.

IP43 protective
If the device is installed with the screw terminals facing downwards.

This text is machine translated.

Scope of delivery

  • Orion TR
  • User manual.

More interesting products

(*All information is plus legal VAT)