• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Current Transformer CTR110000550 Battery monitoring

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current transformer Victron 100A:50mA for MultiPlus-II (5m)

  • Current transformer 100A:50mA
  • MultiPlus II
  • Cable length 5m

Technical specifications

Product type

Battery monitoring

Length

5 m

Weight

0.09 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497280 Victron Energy Current Transformer CTR110000550 Battery monitoring

Description

Current transformer 100 A:50 mA for MultiPlus-II / Multigrid-II for the implementation of the PowerControl and PowerAssist functions and for the optimization of the own consumption with external current measurement. For more information, refer to the MultiPlus-II Data Sheet.

This text is machine translated.

Scope of delivery

  • Current transformer Victron

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)