• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy DIN35 Large ADA500180100 Mounting plate

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN35 Large Victron adapter for Cerbo GX (2er pack)

  • Adapter DIN35 rail adapter
  • Pack of 2

Technical specifications

Product type

Mounting plate

Length

105 mm

Width

13 mm

Height

11 mm

Dim

(L x W x H) 105 x 13 x 11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497310 Victron Energy DIN35 Large ADA500180100 Mounting plate

Description

Victron DIN rail adapter for easy mounting of a device on a DIN rail. Suitable for the Cerbo GX.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)