• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5297 Locomotive decoder Module, incl. connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locomotive decoder

Decoder manufacturer

Viessmann

Digital format

DCC

Motor

DC motor

Decoder type

Module

incl. connector

Interfaces

NEM 651

Selectable effects

Dimmer

Speed levels

14/28/128

Current at outputs (max.)

300 mA

Max. total current

800 mA

Max. motor current

800 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

Load control

Yes

RailCom support

Yes

SUSI interface

Yes

Built-in automatic shuttle

Yes

Length

11.5 mm

Width

9.5 mm

Height

2.1 mm

Age category

15 years and over

Dim

(L x W x H) 11.5 x 9.5 x 2.1 mm

Manufacturer part #

5297

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204870 Viessmann Modelltechnik 5297 Locomotive decoder Module, incl. connector

Description

Load-regulated and RailCom-enabled miniature multi-protocol locomotive decoder for DC, NMRA-DCC (2- and 4-digit addresses) and Märklin-Motorola (old/new) with automatic format detection. Adjustable minimum, medium and maximum speeds as well as a freely programmable gear table (28 levels, interpolated for 128 speeds), adjustable high-frequency load regulation, also suitable for bell-armature motors, with 14, 28 and 128 speeds. Motor current 0.5 A continuous, 0.8 A max., 2 direction-dependent light outputs with further functionalities: Function mapping (freely programmable function key assignment), dimming, blinking, decoupling. Shunting gear (deactivated acceleration and braking ramp). The total load capacity of the function outputs is 300 mA. All outputs are overload-protected, the decoder is additionally protected against overheating. It has a SUSI interface and a connection for energy storage, each on soldering pads. With color-coded connection wires. Decoder such as Art. 5296, but with 6-pin plug as per NEM 651 S.

This text is machine translated.

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)