• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Ceiling light Assembled 6338 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Ceiling Spotlights

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Ceiling light

Lamp type

LED

Type

Assembled

Factory colour

White

Min. operating voltage

14 V

Max. operating voltage

24 V

Operating voltage

14 - 24 V

Length

5 mm

Width

3 mm

Height

4 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380580 Viessmann Modelltechnik H0 Ceiling light Assembled 6338 1 pc(s)

Description

For indirect lighting of roofs of all kinds. Maintenance-free thanks to LED lighting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)