• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Gooseneck lamp Single Assembly kit 6724 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 kit Gooseneck lamp, LED white

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Gooseneck lamp

Type

Single

Lamp type

LED

Type

Assembly kit

Factory colour

Black

Height

87 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861640 Viessmann Modelltechnik H0 Gooseneck lamp Single Assembly kit 6724 1 pc(s)

Description

Complete set. Prototypical brass pole with plug-in base for particularly easy assembly. Assembly without soldering and tools. Maintenance-free thanks to LED lighting. Gooseneck lamp in the style of Eras III-VI. Height: 8.7 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)