• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik Z Wooden lamp post Single Assembled 7160 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Z Wooden lamp post

  • Delicate design
  • "Z", stylised letter within a black square.

Technical specifications

Size

Z

Product type

Wooden lamp post

Type

Single

Lamp type

Light bulb

Type

Assembled

Factory colour

Black

Min. operating voltage

10 V

Max. operating voltage

12 V

Operating voltage

10 - 12 V

Height

41 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274429 Viessmann Modelltechnik Z Wooden lamp post Single Assembled 7160 1 pc(s)

Description

True-to-size brass pole with patent base for a particularly easy installation. Spare bulb Art. 6225. Height 4.1 cm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)