• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector LS610WH LED 4000 ANSI lumen 1280 x 800 WXGA Remote included, Zoom, Built-in speaker

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,255.00 / piece)
€ 1,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector LS610WH LED

  • ANSI lumen: 4000 ANSI lumen
  • Beamer resolution: 1280 x 800 WXGA
  • Contrast ratio (dyn): 3000000 : 1
  • Remote included, Zoom, Built-in speaker

Technical specifications

Product type

Projector

Technology

LED

Range of use

Fixed projector

Standard resolution

1280 x 800 WXGA

ANSI lumen

4000 ANSI lumen

Contrast ratio (dyn)

3000000 : 1

Digital zoom

2 x

Beamer features

Remote included

Zoom

Built-in speaker

Max. bulb life

30000 h

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

2 x

Connections

HDMI

3.5 mm audio jack

USB Type A

RJ45

RS232

Max. projection distance

10.59 m

ECO noise level

27 dB

Max. operating noise

34 dB

Dim

(W x H x D) 386 x 116 x 276 mm

Width

386 mm

Height

116 mm

Depth

276 mm

Weight

5 kg

Factory colour

White

Power consumption (ON)

310 W

Power consumption (standby)

0.5 W

Resolution

1280 x 800 WXGA

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2803971 Viewsonic Projector LS610WH LED 4000 ANSI lumen 1280 x 800 WXGA Remote included, Zoom, Built-in speaker

User & Safety Instructions

User & Safety Instructions 2803971 Viewsonic Projector LS610WH LED 4000 ANSI lumen 1280 x 800 WXGA Remote included, Zoom, Built-in speaker

Warranty Terms

Warranty Terms 2803971 Viewsonic Projector LS610WH LED 4000 ANSI lumen 1280 x 800 WXGA Remote included, Zoom, Built-in speaker

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)