• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector LS710HD Laser 4200 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,319.00 / piece)
€ 2,319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector LS710HD Laser

  • ANSI lumen: 4200 ANSI lumen
  • Beamer resolution: 1920 x 1080 Full HD
  • Contrast ratio (dyn): 3000000 : 1
  • Remote included, Zoom, Built-in speaker

Technical specifications

  • Displayed colors 1.07 billionLens F=2.8, f=7.51mmProjection offset 136%+/-5%Projection ratio 0.48Optical Zoom fixInput delay 49.9msSupported resolutions Input signal VGA(640 x 480) to 4K UHD (3840 x 2160)30W speaker
Product type

Projector

Technology

Laser

Range of use

Fixed projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

4200 ANSI lumen

Contrast ratio (dyn)

3000000 : 1

Image format

16:9

Digital zoom

2 x

Beamer features

Remote included

Zoom

Built-in speaker

ECO bulb lifespan

30000 h

Max. bulb life

30000 h

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

2 x

Connections

HDMI

3.5 mm audio jack

USB Type A

RJ45

RS232

Max. projection distance

3.25 m

ECO noise level

31 dB

Max. operating noise

34 dB

Dim

(W x H x D) 337 x 132 x 265 mm

Width

337 mm

Height

132 mm

Depth

265 mm

Weight

4.5 kg

Factory colour

White

Power consumption (ON)

245 W

Power consumption (standby)

0.5 W

Operating voltage

100 - 240 V

Resolution

1920 x 1080 Full HD

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2803975 Viewsonic Projector LS710HD Laser 4200 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

User & Safety Instructions

User & Safety Instructions 2803975 Viewsonic Projector LS710HD Laser 4200 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

Warranty Terms

Warranty Terms 2803975 Viewsonic Projector LS710HD Laser 4200 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

Description

The Viewsonic LS710HD is an Heller and versatile full-HD laser projector for each professional installation and offers everything, WAS you need for large screens. With 4,200 ANSI lumens, a contrast ratio of 3,000,000:1 and a life of the light source of up to 30000 hours*, this projector is Ideal for lecture theaters, large conference rooms and much more. SuperColor technology brings content to life in brilliant colors, crisp graphics and impressive videos. This premium performer is also flexible to install, as it features V/H keystone correction and 4-corner adjustment. Moreover, the 360-degree projection and 24/7-operation enable versatile usage possibilities. The Viewsonic LS710HD is the ideal projector for professional installations, large event locations as well as business and training environments.

This text is machine translated.

Features

  • Fixed optical Zoom40"-300" screen sizeLaser technology of the 3. GenerationUp to 30000 hours of service life of the laser light sourceLow power consumption4200 ANSI lumens for bright images in any environmentWide color spectrum for an optimum displayEasy to use: Instant on/off, H/V keystone and LAN control

Scope of delivery

  • LS610WH
  • Remote control with batteries
  • OSG
  • Power cable;
  • User manual.

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)