• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector LS832WU Laser 5000 ANSI lumen 1920 x 1200 WUXGA Non-stop use, Full HD, Built-in speaker

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,465.00 / piece)
€ 3,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector LS832WU Laser

  • ANSI lumen: 5000 ANSI lumen
  • Beamer resolution: 1920 x 1200 WUXGA
  • Contrast ratio (dyn): 3000000 : 1
  • Non-stop use, Full HD, Built-in speaker

Technical specifications

Product type

Projector

Technology

Laser

Range of use

Fixed projector

Standard resolution

1920 x 1200 WUXGA

Video modes

720p

1080i

1080p

ANSI lumen

5000 ANSI lumen

Contrast ratio (dyn)

3000000 : 1

Image format

16:9

16:10

Digital zoom

2 x

Beamer features

Non-stop use

Full HD

Built-in speaker

Power of built-in light

120 W

Max. bulb life

30000 h

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

2 x

No. of VGA ports

1 x

Connections

HDMI

VGA

3.5 mm audio jack

USB Type A

RS232

RJ45

ECO noise level

30 dB

Max. operating noise

35

Dim

(W x H x D) 382 x 132 x 318 mm

Width

382 mm

Height

132 mm

Depth

318 mm

Weight

5.8 kg

Factory colour

White

Power consumption (ON)

328 W

Power consumption (standby)

0.5 W

Operating voltage

100 - 240 V

Resolution

1920 x 1200 WUXGA

PC resolution

1920 x 1200 WUXGA

Documents & Downloads

Datasheet

Datasheet 2865143 Viewsonic Projector LS832WU Laser 5000 ANSI lumen 1920 x 1200 WUXGA Non-stop use, Full HD, Built-in speaker

User & Safety Instructions

User & Safety Instructions 2865143 Viewsonic Projector LS832WU Laser 5000 ANSI lumen 1920 x 1200 WUXGA Non-stop use, Full HD, Built-in speaker

Description

The Viewsonic LS832WU laser projector with phosphorous light source scores through efficient use of resources as compared to conventional lamp projectors. Thanks to laser technology, this solution offers a service life of ≥ 30,000 hours and thus a long-lasting and almost maintenance-free use. With 1920 x 1200 WUXGA resolution and 5,000 ASNSI lumens light output, the Viewsonic LS832WU laser projector is the ideal solution for commercial premium area. Thanks to the ultra-short 0.253 projection ratio, the LS832WU can only be positioned a few centimeters in front of a wall or screen even of large projections. In comparison to other projectors, a very high contrast ratio and a pure laser light source make for an outstanding image quality. Thanks to the optical unit sealed according to iP5X, the use of a dust filter is not necessary. For a perfect viewing experience, it is recommended to use a screen.

This text is machine translated.

Features

  • Super color3D Blu-ray3D ready24/7 Operation4 Corner AdjustmentCar KeystoneVController (TBD)AMX (Device Discovery)Crestron (Room View)Crestron fusionPJ LinkExtronAuto Power on - HDMI CEC functionAuto Power on – signal Power on by HDMIAuto Power on – Direct Power onSmart energy - Auto Power offSmart energy - sleep timerSmart Energy - Power SavingInstant onKeypad lockSealed engineVColor TunerFW upgrade by OTA

Scope of delivery

  • LS832WU
  • Power cable;
  • Remote control
  • User manual.

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)