• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector LS901HD Laser 6000 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,015.00 / piece)
€ 3,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector LS901HD Laser

  • ANSI lumen: 6000 ANSI lumen
  • Beamer resolution: 1920 x 1080 Full HD
  • Contrast ratio (dyn): 3000000 : 1
  • Remote included, Zoom, Built-in speaker

Technical specifications

  • Visible screen size 76 cm - 762 cm
  • Projection distance: 0.8 m - 13.55 m
  • Projection distance ratio 1.2 - 2.04:1
  • Displayed colors 1.07 billion
  • Lens F/2.3-3.0
  • Projection ratio 1.08-1.76
  • Optical Zoom: 1.7x
  • Digital zoom factor: 0.8x-2.0x
  • Supported resolutions 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 2160p, 4K UHD (3840 x 2160)
  • 15 W speaker
  • Colour support: 1.07 billion colors
  • Max. Refresh rate (V x H) 120 Hz x 135 kHz
  • Keystone correction: -30/+30
Product type

Projector

Technology

Laser

Range of use

Home projector

Standard resolution

1920 x 1080 Full HD

Video modes

480i

480p

576i

576p

720p

1080i

1080p

2160p

ANSI lumen

6000 ANSI lumen

Contrast ratio (dyn)

3000000 : 1

Image format

16:9

Digital zoom

2 x

Beamer features

Remote included

Zoom

Built-in speaker

ECO bulb lifespan

30000 h

Max. bulb life

20000 h

No. of HDMI ports

2 x

Connections

HDMI

USB Type A

RS232

RJ45

3.5 mm audio jack

Max. projection distance

13.55 m

ECO noise level

31 dB

Max. operating noise

25 dB

Dim

(W x H x D) 337 x 132 x 280 mm

Width

337 mm

Height

132 mm

Depth

280 mm

Weight

4.77 kg

Factory colour

White

Power consumption (ON)

245 W

Power consumption (standby)

0.5 W

Operating voltage

100 - 240 V

Resolution

1920 x 1080 Full HD

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346588 Viewsonic Projector LS901HD Laser 6000 ANSI lumen 1920 x 1080 Full HD Remote included, Zoom, Built-in speaker

Description

The Viewsonic LS901HD LCD projector delivers images with a bright light output of 6000 ANSI lumens and a native full HD resolution of 1920 x 1080. It was developed for presentations and multimedia applications, can project images from a length of 76 cm to 762 cm and works in different environments with a temperature range from 0°C to 40°C. The dynamic contrast ratio of 3000000:1 improves image depth, making it suitable for display in different environments.
Equipped with extensive connection options such as HDMI, USB and Ethernet, the LS901HD can be integrated into different setups. Additional functions such as 360° projection, keystone correction and adjustable aspect ratios offer flexibility for different styles. With a long lamp life of up to 30,000 hours in the saver mode, this projector is an efficient solution for the private and professional use and thus a reliable choice for every multimedia environment.

Brightness
With a brightness of 6000 ANSI lumens, the projector delivers an impressive picture in different lighting conditions and is therefore suitable for presentations and events.

Connection Options
The projector features multiple input options, including HDMI and USB, for easy connection to multiple devices to meet different user needs.

Lamp life
With a lamp life of up to 30,000 hours in power saving mode, this projector minimizes the exchange costs and ensures a long service life.

Contrast
With a dynamic contrast ratio of 3000000:1 it improves the picture clarity and depth and provides for a rich visual experience.

Projection functions
The projector has 360-degree projection and keystone correction capabilities, allowing the user to optimize their display for different environments and presentations.

This text is machine translated.

Features

  • Bright 6000 ANSI lumens for clear images even in well-lit environments
  • Wide projection range from 76 cm to 762 cm for versatile applications
  • Connection possibilities like HDMI, USB and Ethernet for a simple integration
  • Long lamp life of up to 30,000 hours to reduce maintenance requirements
  • Functions such as 360° projection and keystone correction for greater flexibility
  • Laser phosphorus technology from the 3. Generation with a lifespan of up to 30,000 hours
  • 6,000 ANSI lumens for bright images in any environment
  • High native contrast ratio with 0.65 inch DMD chip from Texas Instruments
  • Compact size and low weight reduce transport and installation costs
  • Lens shift and Keystone correction
  • 360°-projection and portrait mode

Scope of delivery

  • LS901 HD
  • Remote control
  • 2 x micro battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)