
Number
Total (€ 4,719.00 / piece)
€ 4,719.00
incl. VAT
14-day return policy included
Highlights & Details
Viewsonic Projector LSC731WU Laser
- ANSI lumen: 7300 ANSI lumen
- Beamer resolution: 1920 x 1200 WUXGA
- Contrast ratio (dyn): 3000000 : 1
- Remote included, Zoom, Built-in speaker
Technical specifications
- Visible screen size 76 cm - 762 cm
- Projection distance: 0.78 m - 12.99 m
- Projection distance ratio 1.2 - 2:1
- Displayed colors 1.07 billion
- Lens F/1.5-2.0
- Optical Zoom: 1.6x
- Digital zoom factor 1x to 4x
- Supported resolutions 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 2160p
- 16 W speaker
- Colour support: 1.07 billion colors
- Max. Refresh rate (V x H) 85 Hz x 100 kHz
- Keystone correction: -30/+30
- Product type
Projector
- Technology
Laser
- Range of use
Office projector
Classroom projector
- Standard resolution
1920 x 1200 WUXGA
- Video modes
480i
480p
576i
576p
720p
1080i
1080p
2160p
- ANSI lumen
7300 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:10
- Digital zoom
2 x
- Beamer features
Remote included
Zoom
Built-in speaker
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
USB Type A
USB Type B
RS232
RJ45
3.5 mm audio jack
- Max. projection distance
12.99 m
- ECO noise level
37 dB
- Max. operating noise
27 dB
- Dim
(W x H x D) 405 x 137 x 358 mm
- Width
405 mm
- Height
137 mm
- Depth
358 mm
- Weight
7.9 kg
- Factory colour
White
- Power consumption (ON)
375 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V
- Resolution
1920 x 1200 WUXGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3346590 Viewsonic Projector LSC731WU Laser 7300 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
User & Safety Instructions
User & Safety Instructions 3346590 Viewsonic Projector LSC731WU Laser 7300 ANSI lumen 1920 x 1200 WUXGA Remote included, Zoom, Built-in speaker
Description
The Viewsonic LSC731WU digital projector offers brightness and image quality and is therefore the ideal choice for presentations and multimedia applications. With a brightness of 7300 ANSI-lumen and a native resolution of 1920 x 1200 this projector delivers true to life pictures and supports over 1.07 billion colors for an impressive experience. The laser/phosphorous lamp has a life of up to 30,000 hours in economy mode and provides longevity and reduced maintenance costs.
Brightness
The projector has a brightness of 7300 ANSI lumens, which provides clear, vivid images even in well-lit environments and is therefore suitable for both professional and school use.
Connection Options
With multiple input options, including HDMI, VGA and USB and HDBaseT, you can easily and seamlessly connect a variety of devices to suit a wide range of presentation needs.
Power
The high quality laser/phosphorous lamp is designed for durability and provides up to 20,000 hours of normal operation and 30,000 hours of economy mode, WAS reduces replacement costs and downtime.
Installation
Thanks to the 360-degree projection and the manual zoom this projector can be placed at different places without any problem and thus adapts to different room partitions and audience sizes.
This text is machine translated.
Brightness
The projector has a brightness of 7300 ANSI lumens, which provides clear, vivid images even in well-lit environments and is therefore suitable for both professional and school use.
Connection Options
With multiple input options, including HDMI, VGA and USB and HDBaseT, you can easily and seamlessly connect a variety of devices to suit a wide range of presentation needs.
Power
The high quality laser/phosphorous lamp is designed for durability and provides up to 20,000 hours of normal operation and 30,000 hours of economy mode, WAS reduces replacement costs and downtime.
Installation
Thanks to the 360-degree projection and the manual zoom this projector can be placed at different places without any problem and thus adapts to different room partitions and audience sizes.
This text is machine translated.
Features
- Brightness of 7300 ANSI lumens for clear projections at different lighting conditions
- Supports a native resolution of 1920 x 1200 with a dynamic contrast ratio of 3000000:1
- Versatile connection options including HDMI, VGA and USB interfaces
- Compact design enables flexible installation with 360° projection possibility
- Lamp life of 20,000 hours, which can be extended in the saver mode to 30,000 hours
Scope of delivery
- LSC731WU
- Power cable;
- Remote control (including battery)
- Air Filters
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































