• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector PX700HDHE DLP 3700 ANSI lumen 1920 x 1080 Full HD Zoom, Built-in speaker, Remote included, USB type

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector PX700HDHE DLP

  • ANSI lumen: 3700 ANSI lumen
  • Contrast ratio (dyn): 2200 : 1
  • Zoom, Built-in speaker, Remote included, USB type A, Full HD

Technical specifications

Product type

Projector

Technology

DLP

Range of use

Home cinema/HD projector

Home projector

Standard resolution

1920 x 1080 Full HD

Video modes

1080p

ANSI lumen

3700 ANSI lumen

Contrast ratio (dyn)

2200 : 1

Image format

16:9

Digital zoom

2.0 x

Beamer features

Zoom

Built-in speaker

Remote included

USB type A

Full HD

Power of built-in light

203 W

ECO bulb lifespan

20000 h

Max. bulb life

6000 h

No. of HDMI ports

2 x

Connections

RS232

USB Type A

3.5 mm audio jack

HDMI

Max. projection distance

10.96 m

Projection size

7.62 m

ECO noise level

27 dB

Max. operating noise

31

Dim

(W x H x D) 293 x 115 x 221 mm

Width

293 mm

Height

115 mm

Depth

221 mm

Weight

2.4 kg

Factory colour

White

Power consumption (ON)

300 W

Power consumption (standby)

0.5 W

Operating voltage

100-240V+/- 10%, 50/60Hz (AC IN)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3523799 Viewsonic Projector PX700HDHE DLP 3700 ANSI lumen 1920 x 1080 Full HD Zoom, Built-in speaker, Remote included, USB type

Description

The Viewsonic PX700HDHE is a 3,700 ANSI lumen projector with high brightness and a full HD resolution of 1080p, which offers an impressive picture performance even in bright rooms.
The exclusive SuperColor ™ technology offers a large color scale for brilliant and true to color pictures in almost every environment. An extremely low input latency (input lag) provides faster frame-by-frame ACTION, while the sport mode function offers impressive details, so that you can enjoy fast action scenes on a large screen true to detail. Thanks to FullHD 3D-compatibility you can enjoy 3D-films and -games. In addition, a power-saving SuperEco®-function reduces the power consumption and extends the life of the lamp to up to 20,000 hours. The extensive connection options include two HDMI inputs and one USB power supply

This text is machine translated.

Scope of delivery

  • PX700HDHE
  • Power cable;
  • Remote control
  • Quick guide
  • 2 AAA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)