• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic Projector X2-4KE PRO LED 2500 ANSI lumen 3840 x 2160 4K UHD Remote included, Zoom, Built-in speaker

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,815.00 / piece)
€ 1,815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic Projector X2-4KE PRO LED

  • ANSI lumen: 2500 ANSI lumen
  • Beamer resolution: 3840 x 2160 UHD 4K
  • Contrast ratio (dyn): 3500000 : 1
  • Remote included, Zoom, Built-in speaker

Technical specifications

  • RGBG LED
  • Projection distance: 0.92 m - 2.2 m
  • Projection ratio 0.69 - 0.83
  • Lens. F=2.53-2.73, F=10.20-12.25mm
  • Displayed colors 1.07 billion
  • Optical Zoom: 1.3x
  • Digital zoom factor: 0.8x-2.0x
  • Supported resolutions 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 2160p, 4K
  • 12 W speaker
  • Max. Refresh rate (V x H) 240 Hz x 135 kHz
  • Keystone correction: -40/+40
Product type

Projector

Technology

LED

Range of use

Office projector

Home projector

Standard resolution

3840 x 2160 4K UHD

Video modes

480i

480p

576i

576p

720p

1080i

1080p

2160p

ANSI lumen

2500 ANSI lumen

Contrast ratio (dyn)

3500000 : 1

Image format

16:9

Digital zoom

2 x

Beamer features

Remote included

Zoom

Built-in speaker

Max. bulb life

30000 h

No. of HDMI ports

2 x

Connections

HDMI

USB Type A

USB Type C

RS232

3.5 mm audio jack

Max. projection distance

2.2 m

ECO noise level

33 dB

Max. operating noise

29 dB

Dim

(W x H x D) 355 x 121 x 244 mm

Width

355 mm

Height

121 mm

Depth

244 mm

Weight

3.68 kg

Factory colour

Black

Power consumption (ON)

236 W

Power consumption (standby)

0.5 W

Operating voltage

100 - 240 V

Resolution

3840 x 2160 UHD 4K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3346594 Viewsonic Projector X2-4KE PRO LED 2500 ANSI lumen 3840 x 2160 4K UHD Remote included, Zoom, Built-in speaker

User & Safety Instructions

User & Safety Instructions 3346594 Viewsonic Projector X2-4KE PRO LED 2500 ANSI lumen 3840 x 2160 4K UHD Remote included, Zoom, Built-in speaker

Description

The X2-4KE PRO is a lamp-free high-brightness Smart projector for at home. With LED technology of the second generation and a brightness of 3,300 LED-lumen the X2-4KE PRO replaces the frequent changing of the lamp and avoids toxic mercury. The impressive big-screen entertainment with instant on/off function, cinematic colors with 125% REC.709 and an impressive life of 30,000 hours is supported by two Harman Kardon-made speakers, which deliver a powerful, room-filling sound for film evenings or music. Streaming can also be connected directly from your smartphone as well as Bluetooth headphones for personal entertainment. Built-in Wi-Fi connectivity enables mirroring directly from Smart devices to the canvas and makes streaming content easier than ever before. This UHD projector is easy to install with a vertical lens shift, 1.3 x optical Zoom, H&V Keystone function and 4-corner adjustment.

Visual clarity
With a native resolution of 3840 x 2160, the Viewsonic X1-4KE PRO provides a picture sharpness that brings every detail to life and is therefore Ideal for cinema experiences and games.

Colour reproduction
With 125% REC.709 coverage and Cinema SuperColor+ technology, this projector supports over 1.07 billion colors and ensures that every image is vibrant.

Audio experience
Equipped with integrated Harman Kardon speakers that deliver 6 watts of power per channel, this projector delivers an audio experience that complements the visual impressions.

Flexible projection possibilities
The X1-4KE PRO enables a minimum image size from 152 cm up to a maximum image size of 381 cm and is thus versatile for different room sizes and settings.

Connection Options
With multiple input interfaces, including HDMI and USB-C, and support for wireless streaming over Wi-Fi, connecting to devices is quick and easy.

This text is machine translated.

Features

  • 4K HDR technology for high picture quality
  • 3300 LED lumens for bright projections
  • Integrated Harman Kardon speakers for audio
  • Supports wireless connectivity with Bluetooth 5.0
  • Up to 60000 hours lamp life for use

Scope of delivery

  • X2-4KE PRO
  • Remote control
  • 2 x micro battery
  • USB-C cable - 1 m
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)