
Viewsonic VG2440V LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA IPS LCD
Highlights & Details
VG2440VERGONOMIC VIDEO CONFERENCE PROFESSIONAL
- Webcam + dual microphone
- USB 3.2 hub
- Blue light filter + flicker-free
- Ergonomic pedestal with
- dual Direction Pivot
- Environmentally friendly packaging
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
800000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
549 mm
- Height
537 mm
- Depth
210 mm
- Weight
6 kg
- Dim
(W x H x D) 549 x 537 x 210 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Gaming
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
23 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2353651 Viewsonic VG2440V LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA IPS LCD
User & Safety Instructions
User & Safety Instructions 2353651 Viewsonic VG2440V LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA IPS LCD
Warranty Terms
Warranty Terms 2353651 Viewsonic VG2440V LED 60.5 cm (23.8 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA IPS LCD
Description
This text is machine translated.
Features
- 250 cd/m² brightness 5 ms reaction time
- 1920 x 1080 resolution
- 3X USB 3.2 USB HUB
- SuperClear® IPS PANEL
- 2 x 2 watt speakers
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







