
Viewsonic VX3218-PC-MHD LED EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
EAN:
Part number:
Item no:
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Viewsonic VX3218-PC-MHD LED
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Full HD, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
8000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Full HD
VESA Mount 100 x 100 mm
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
709 mm
- Height
513 mm
- Depth
228 mm
- Weight
4.9 kg
- Dim
(W x H x D) 709 x 513 x 228 mm
- Display size
30 inch - 32 inch
- Range of uses
Office
Gaming
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Power consumption (ON)
33 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353660 Viewsonic VX3218-PC-MHD LED EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Warranty Terms
Warranty Terms 2353660 Viewsonic VX3218-PC-MHD LED EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Description
With an impressive curved screen and a picture refresh rate of 165 Hz, the ViewSonic VX3218 PC-MHD offers a breathtaking viewing experience. The monitor was developed with a 1500R curved and borderless panel for an immersive experience. The high refresh rate of 165 Hz provides for fluid animations with minimum input delay, while Adaptive Sync Tearing and judder of the screen practically eliminates for a smooth gaming experience. With an MPRT response time of 1 ms, the monitor delivers unprecedented screen quality and speed. The VX3218-PC-MHD is also equipped with ViewSonic's exclusive ViewMode™ presets, which offer optimized screen performance for various home entertainment applications such as watching movies, editing or playing video games. In addition, a DisplayPort and two HDMI inputs offer flexible connection options for general use as well as for entertainment.
This text is machine translated.
This text is machine translated.
Features
- SuperClear® VA PANEL
- 250 cd/m² brightness
- 1 ms MPRT response time
- 1920 x 1080 resolution
- 2 x 2 watt speakers
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 294.96€ 287.46*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
































