
Viewsonic VX2718-2KPC-MHD LED 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p WQHD 1 ms DisplayPort, HDMI™ VA LCD
EAN:
Part number:
Item no:
Number
Total (€ 265.00 / piece)
€ 265.00
incl. VAT
Only 6 Piece(s) available
Highlights & Details
VX2718-2KPC-MHD RAPID 165HZ CURVED QHD GAMING MONITOR
- Adaptive Sync Premium
- 1 ms MPRT response time
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
800000 : 1
- Static contrast ratio
4000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Width
611 mm
- Height
475 mm
- Depth
225 mm
- Weight
3.9 kg
- Dim
(W x H x D) 611 x 475 x 225 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Gaming
Home
Media
- Display resolution mode
WQHD
- Wall mounting option
75 x 75mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
29 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353659 Viewsonic VX2718-2KPC-MHD LED 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p WQHD 1 ms DisplayPort, HDMI™ VA LCD
Warranty Terms
Warranty Terms 2353659 Viewsonic VX2718-2KPC-MHD LED 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p WQHD 1 ms DisplayPort, HDMI™ VA LCD
Description
The ViewSonic VX2718-2KPC-MHD offers a breathtaking viewing experience with its curved screen and a refresh rate of 165 Hz. The monitor was developed with a 1500R curved and borderless panel for an immersive experience. The high refresh rate of 165 Hz provides for fluid animations with minimum input delay, while Adaptive Sync Tearing and Stotters practically eliminate - for a smooth gaming experience. With an MPRT response time of 1 ms, the monitor delivers unprecedented screen quality and speed. The VX2718-2KPC-MHD also features ViewSonic's exclusive ViewMode™ presets, which provide optimized screen performance for various home entertainment applications such as watching movies, editing or playing video games. In addition, a DisplayPort and two HDMI inputs offer flexible connection options for general use as well as for entertainment.
This text is machine translated.
This text is machine translated.
Features
- SuperClear® VA PANEL
- 250 cd/m² brightness
- 1 ms MPRT response time
- 2560 x 1440 resolution
- 2 x 2 watt speakers
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 329.97€ 322.47*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































