
Viewsonic VP2766-2K LED EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, USB A (USB 3.2 1st gen), USB C® (

Highlights & Details
Viewsonic VP2766-2K LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen), Audio stereo (3.5 mm jack);Blue light reduction, Portrait view, Flicker-free technology, HDR, Height adjustable, Built-in speakers, Kensington lock, Tiltable, Pivoted, Swivelling, USB docking station, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
Audio stereo (3.5 mm jack)
- No. of HDMI ports
1 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
3 x
- Features
Blue light reduction
Portrait view
Flicker-free technology
HDR
Height adjustable
Built-in speakers
Kensington lock
Tiltable
Pivoted
Swivelling
Show more
- Audio power (max.)
2 x 3 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
613.34 mm
- Height
408.8 mm
- Depth
207 mm
- Weight
5.5 kg
- Power supply (details)
AC 100-240 V
- Dim
(W x H x D) 613.34 x 408.8 x 207 mm
- Screen size/position settings
Height
Pivoting
Tilt
Swivel
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760255 Viewsonic VP2766-2K LED EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, USB A (USB 3.2 1st gen), USB C® (
User & Safety Instructions
User & Safety Instructions 3760255 Viewsonic VP2766-2K LED EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, USB A (USB 3.2 1st gen), USB C® (
Description
Introducing the ColorPro VP66 series - VP2766-2K
A display that inspires creativity and allows you to give your best.
With outstanding color accuracy, intuitive functions and an elegant, ergonomic design, the VP2766-2K combines performance, functionality and style, for an impressive complete package.
Bring your colors to life
Immerse yourself in the authentic colors of this Pantone® validated display, which accurately and detailed displays colors with its industry standard 100% sRGB color space. Each nuance is reproduced true to the original, so that your creative Vision is converted in precise and realistic colors.
True to nature colors with Delta E < 2
With a color accuracy of Delta E < 2, the ColorPro VP2766-2K ensures a precise and true to life color reproduction of photos and videos. Work with complete confidence, because both powerful and subtle nuances of your creative work are shown reliably on the screen.
Always retain colors to the original
Enhance your visual experience by synchronizing your computer's graphics card with the VP2766-2K via Colorvibration+ software. In this way, you benefit from an easy setup and permanently consistent power for precise, natural colors over many years.
Perfection right from the start
Experience perfect color accuracy as soon as you turn on the VP2766-2K. Each VP2766-2K is carefully calibrated at the factory and comes with an individual calibration report. In this way, we ensure that your creative work is presented exactly as you intended.
Large image, fine details
Maximise your creative performance with a 2K QHD display (2560 x 1440). Benefit from higher image sharpness and finer details, which bring your pictures to life and make it easier to concentrate on precision, color accuracy and every creative decision.
Fluid display with 120 Hz picture repetition rate
Experience a very smooth image display with the fast 120 Hz image refresh rate. This provides for more image clarity, reduces jerks in fast scenes and also supports productive work processes, in which eye loading is reduced and efficiency is increased.
Stay focused with Eye ProTech+
Design, edit and create relaxed, with Viewsonic Eye ProTech+. The combination of flicker-free technology and low-blue-light hardware solution minimizes eye strain, without restrictions in color accuracy or picture clarity.
Convenientone-cable solution
Enjoy an optimized workplace thanks to USB-C. The connection combines data, video and audio transmission with up to 90W charging power and thus enables a comfortable one-cable solution, which supplies power to your devices at the same time.
Unfold the full potential of your ColorPro monitor
Enhance your ColorPro monitor experience with our powerful suite of companion software designed to make your creative workflow accurate, manageable and easy.
Find the perfect angle
With comprehensive swivel, pivot, tilt and height adjustments, the ColorPro VP2766-2K enables an optimum and comfortable monitor position for your individual workflow.
This text is machine translated.
Features
- True-to -life display: Pantone-validated display, with 100% sRGB color space cover for vibrant colors
- Precise color: Factory calibrated with professional color accuracy of Delta E < 2
- Comfort and productivity: Eye ProTech+ and a smooth 120 Hz refresh rate reduce visual exposure and support an efficient workflow
- Seamless connectivity 90W USB-C fast charging, HDMI 1.4 and USB-A 3.2 ports.
- Maximum flexibility: Ergonomic stand with tilt, swivel, rotation and height adjustment
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































