• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VP2766-2K-W LED EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, USB A (USB 3.2 1st gen), USB C®

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Viewsonic VP2766-2K-W LED

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: HDMI™, USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen), Audio stereo (3.5 mm jack);Blue light reduction, Portrait view, Flicker-free technology, HDR, Height adjustable, Built-in speakers, Kensington lock, Tiltable, Pivoted, Swivelling, USB docking station, VESA Mount 100 x 100 mm

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

5 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

20000000 : 1

Static contrast ratio

1500 : 1

Dot pitch

0.233 mm

Factory colour

White

Interfaces

HDMI™

USB A (USB 3.2 1st gen)

USB C® (USB 3.2 1st gen)

Audio stereo (3.5 mm jack)

No. of HDMI ports

1 x

No. of USB 3.2

1 x

No. of USB 3.0 ports

3 x

Features

Blue light reduction

Portrait view

Flicker-free technology

HDR

Height adjustable

Built-in speakers

Kensington lock

Tiltable

Pivoted

Swivelling

USB docking station

VESA Mount 100 x 100 mm

Show more
Audio power (max.)

2 x 3 W

Inclination

-5/+20

Adjustable height

130 mm

Angular position

180°

Swivel angle

90°

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

613.34 mm

Height

408.8 mm

Depth

207 mm

Weight

5.5 kg

Power supply (details)

AC 100-240 V

Dim

(W x H x D) 613.34 x 408.8 x 207 mm

Screen size/position settings

Height

Pivoting

Tilt

Swivel

Display size

24 inch - 29 inch

Display type

In-plane switching

Range of uses

Office

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

C (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

18 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3760262 Viewsonic VP2766-2K-W LED EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, USB A (USB 3.2 1st gen), USB C®

User & Safety Instructions

User & Safety Instructions 3760262 Viewsonic VP2766-2K-W LED EEC C (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, USB A (USB 3.2 1st gen), USB C®

Description

Developed for modern creative persons, the Viewsonic ColorPro VP2766-2K-W with Pantone-validated 100 % sRGB color display brings impressive color quality to your work area. With a fluid picture repetition rate of 120 Hz the monitor provides for clear and pleasant motion display, Ideal for design, video editing or live streaming. Eye ProTech+ helps to reduce visual fatigue so you can work more concentrated. At the same time, the 90W USB-C connection enables fast charging as well as a practical one-cable connection, which provides for a tidy workstation. Thanks to flexible ergonomic adjustment options you enjoy an optimum view at all times. In this way, the monitor merges seamlessly with your setup, supports your creative workflow and represents your work exactly as you imagined.

Introducing the ColorPro VP66 series - VP2766-2K-W
A display that inspires creativity and allows you to give your best.
With outstanding color accuracy, intuitive functions and an elegant, ergonomic design, the VP2766-2K-W combines performance, functionality and style, for an impressive complete package.

Bring your colors to life
Immerse yourself in the authentic colors of this Pantone® validated display, which accurately and detailed displays colors with its industry standard 100% sRGB color space. Each nuance is reproduced true to the original, so that your creative Vision is converted in precise and realistic colors.

True to nature colors with Delta E < 2
With a color accuracy of Delta E < 2, the ColorPro VP2766-2K-W guarantees precise and natural color reproduction in photos and videos. Work with complete confidence, because both powerful and subtle nuances of your creative work are shown reliably on the screen.​

Always retain colors to the original
Enhance your visual experience by synchronizing your computer's graphics card with the VP2766-2K-W via Colorvibration+ software. In this way, you benefit from an easy setup and permanently consistent power for precise, natural colors over many years.

Perfection right from the start
Experience perfect color accuracy as soon as you turn on the VP2766-2K-W. Each VP2766-2K-W is carefully calibrated at the factory and delivered with an individual calibration report. In this way, we ensure that your creative work is presented exactly as you intended.

Large image, fine details
Maximise your creative performance with a 2K QHD display (2560 x 1440). Benefit from higher image sharpness and finer details, which bring your pictures to life and make it easier to concentrate on precision, color accuracy and every creative decision.

Fluid display with 120 Hz picture repetition rate
Experience a very smooth image display with the fast 120 Hz image refresh rate. This provides for more image clarity, reduces jerks in fast scenes and also supports productive work processes, in which eye loading is reduced and efficiency is increased.

Stay focused with Eye ProTech+
Design, edit and create relaxed, with Viewsonic Eye ProTech+. The combination of flicker-free technology and low-blue-light hardware solution minimizes eye strain, without restrictions in color accuracy or picture clarity.

Convenientone-cable solution
Enjoy an optimized workplace thanks to USB-C. The connection combines data, video and audio transmission with up to 90W charging power and thus enables a comfortable one-cable solution, which supplies power to your devices at the same time.

Unfold the full potential of your ColorPro monitor
Enhance your ColorPro monitor experience with our powerful suite of companion software designed to make your creative workflow accurate, manageable and easy.

Find the perfect angle
With comprehensive swivel, pivot, tilt and height adjustments, the ColorPro VP2766-2K-W enables an optimum and comfortable monitor position for your individual workflow.

This text is machine translated.

Features

  • True-to -life display: Pantone-validated display, with 100% sRGB color space cover for vibrant colors
  • Precise color: Factory calibrated with professional color accuracy of Delta E < 2
  • Comfort and productivity: Eye ProTech+ and a smooth 120 Hz refresh rate reduce visual exposure and support an efficient workflow
  • Seamless connectivity 90W USB-C fast charging, HDMI 1.4 and USB-A 3.2 ports.
  • Maximum flexibility: Ergonomic stand with tilt, swivel, rotation and height adjustment

Scope of delivery

  • Cable
  • Quick guide.

Hints

Note: The USB-C port supports video transfer, data transfer and up to 90W Power delivery. The actual function depends on the USB-C specifications of your device. For perfect functionality, please ensure that your device supports DisplayPort Alt Mode and USB Power Delivery (PD). Also, do not use the USB-C charging and the DC power supply on the laptop at the same time.

More interesting products

(*All information is plus legal VAT)