
Viewsonic VX2758-2KP-MHD Gaming screen 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort

Highlights & Details
ViewSonic® VX2758-2KP-MHD 27 inch
- Screen size 68.58 cm / 27 inch / 16:9
- Resolution: 2560 x 1440 @ 144Hz
- Panel/viewing angle: SuperClear® IPS / 178°/170°
- Connectivity: DisplayPort, HDMI
Technical specifications
- VESA hole pattern for a wall bracket : 100 x 100 mm
- Angle of inclination: 15 to -5 degrees
- Voltage 100-240 V
- Eco consumption (optimum): 35 W.
- Consumption ECO (min.): 32 W
- Power supply: Internal
- Network connection available
- HDCP 1.4
- Inputs : 1x HDMI v1.4, 1x HDMI v2.0, 1x DisplayPort v1.2
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
615 mm
- Height
365 mm
- Depth
50 mm
- Weight
4.4 kg
- Dim
(W x H x D) 615 x 365 x 50 mm
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
Yes
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
54 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
38 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2315497 Viewsonic VX2758-2KP-MHD Gaming screen 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort
User & Safety Instructions
User & Safety Instructions 2315497 Viewsonic VX2758-2KP-MHD Gaming screen 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort
Warranty Terms
Warranty Terms 2315497 Viewsonic VX2758-2KP-MHD Gaming screen 68.6 cm (27 inch) EEC G (A - G) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort
Description
This text is machine translated.
Features
- Flicker-free technology
- Blue light filter
- Free Sync
- 93% NTSC and 131% sRGB color space
- Adaptive Sync Technology
- Panel surface: Anti-glare
- 1 ms MPRT response time
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows
iOS
Android
Frequently Bought Together
(*All information is plus legal VAT)€ 443.97*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
































