• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2814 0306180 Ratcheting crowfoot wrench 18 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Can be pivoted by 180°
Product type

Ratcheting crowfoot wrench

Spanner size

18 mm

No. of teeth

72

Length

235 mm

Width

38 mm

Height

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286897 Vigor V2814 0306180 Ratcheting crowfoot wrench 18 mm

Description

· 72 teeth = 5° angle of rotation. · Ratchet head 180°, swivels.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.96€ 144.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)