• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2817 0306180 Ratcheting crowfoot wrench 19 mm

EAN:
Part number:
Item no:
Dispatches on Mon, 8 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Can be pivoted by 180°
Product type

Ratcheting crowfoot wrench

Spanner size

19 mm

No. of teeth

72

Length

250 mm

Width

40 mm

Height

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286904 Vigor V2817 0306180 Ratcheting crowfoot wrench 19 mm

Description

· 72 teeth = 5° angle of rotation. · Ratchet head 180°, swivels.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.96€ 146.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)