• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V3898 V3898 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 20 - 120 Nm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

20 Nm

Torque (max.)

120 Nm

Trigger accuracy

4 %

Length

445 mm

DIN standard

DIN EN ISO 6789

Weight

1.1 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289315 Vigor V3898 V3898 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 20 - 120 Nm

Description

· ±4% accuracy of scale value (in operating direction). · Double scale: Nm and Ibf. ft. · Scale division: 1 Nm. · Torque triggered: haptic and acoustic. · Fine-toothed ratchet handle. · 72 teeth, Rotation angle 5°. · Handle with hook. · With serial number and certificate. · DIN EN ISO 6789:2003 (D), square according to DIN 3120 A, ISO 1174-1 A. · Torque technology: "Made in Germany". · Torque range: 20 - 120 Nm. · Length: 445 mm · Weighs 1.10 kg. .

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)