Soft Touch® bale grip with fast feed/return. Tool-free, fast changing of the knurled wheel. 4 wheels for perfect guiding of the pipe.
Technical specifications
Product type
Pipe cutter
Compatible with diameters of
3 - 35 mm
Length
165 mm
Weight
0.450 kg
Suitable for diameters of (max.)
35 mm
Suitable for pipe diameter (min.)
3 mm
Height
64 mm
Documents & Downloads
Datasheet
Datasheet 3553066 Virax 210443 Pipe cutter
User & Safety Instructions
User & Safety Instructions 3553066 Virax 210443 Pipe cutter
Information
Information 3553066 Virax 210443 Pipe cutter
Description
Maximum wall thickness 2 mm. Precise cut from Ø 3 to Ø 35 mm.1 spare rotating knurled wheel. Rotating retractable deburrer with interchangeable blade. Ideal for cutting directly via sleeve: Rollers with groove. Caps in different colors according to the material to be cut.
This text is machine translated.
Description
Maximum wall thickness 2 mm. Precise cut from Ø 3 to Ø 35 mm.1 spare rotating knurled wheel. Rotating retractable deburrer with interchangeable blade. Ideal for cutting directly via sleeve: Rollers with groove. Caps in different colors according to the material to be cut.