• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 210471 Pipe cutter

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pipe cutter for rust-free steel ZR 35-35 mm

  • Soft Touch® bale grip, non-slip, with fast feed/return. Tool-free, fast replacement of cutting roller. 4 wheels for perfect guiding of the pipe.

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

3 - 35 mm

Length

165 mm

Weight

0.450 kg

Suitable for diameters of (max.)

35 mm

Suitable for pipe diameter (min.)

3 mm

Height

64 mm

Documents & Downloads

Datasheet

Datasheet 3553068 Virax 210471 Pipe cutter

User & Safety Instructions

User & Safety Instructions 3553068 Virax 210471 Pipe cutter

Information

Information 3553068 Virax 210471 Pipe cutter

Description

Maximum wall thickness 3.2 mm. Precise cut from Ø 3 to Ø 35 mm.1 spare cutting roller. Rotating retractable deburrer with interchangeable blade. Cap in different colors according to the material to be cut.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)