• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 211532 Pipe cutter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,525.00 / piece)
€ 5,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Guillotine pipe cutter

  • Practical : Quick opening. Resistance: Stainless steel blade with four-fold grinding. Blade holder: Guide the blade vertically to the pipe axis.

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

323.8 mm (max)

Weight

34 kg

Suitable for diameters of (max.)

323.8 mm

Documents & Downloads

Datasheet

Datasheet 3553911 Virax 211532 Pipe cutter

User & Safety Instructions

User & Safety Instructions 3553911 Virax 211532 Pipe cutter

Information

Information 3553911 Virax 211532 Pipe cutter

Description

Maximum wall thickness 18 mm. Cut materials: PEHD.14 mm square on flat steel (model 1 and 2) and 17 mm (model 3). Enables the use of a key or an extension sleeve while cutting in deep trenches. The lower v-shaped opening hook allows it to be positioned anywhere on the pipe. Blade made of stainless steel.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)